What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip USB5807CT-I/KD

7-Port Super Speed/Hi-Speed Usb Controll; |Microchip Technology USB5807CT-I/KD

$ 23.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5807CT-I/KD.

Microchip

Datasheet56 pages4 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+46.59%

CAD Models

Download Microchip USB5807CT-I/KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.21
$ 7.685
$ 7.685
Stock
127,224
98,631
98,631
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
I2C, SMBus, SPI, USB
I2C, SPI, USB
I2C, SPI, USB
Data Rate
5 Gbps
-
-
Number of Ports
7
7
7
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
1.08 V
1.08 V
1.08 V

Supply Chain

Projected EOL Date2044-05-03
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB5807CT-I/KD provided by its distributors.

7-Port Super Speed/Hi-Speed Usb Controll; |Microchip Technology USB5807CT-I/KD
IC USB HUB CNTRL I2C/SPI 100VQFN / USB Hub Controller USB 3.1 I²C, SPI Interface 100-VQFN (12x12)
USB Hub Bus Powered USB3.1 5Gbps 7 Port 100-Pin VQFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5807CT-IKD