Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB5742/2G

2-Port Super Speed/Hi-Speed Usb Controller Hub 56 Vqfn 7X7x0.9Mm Tray
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5742/2G.

Microchip

Datasheet48 pages6 years ago

Electro Sonic

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip USB5742/2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 months ago)

Descriptions

Descriptions of Microchip USB5742/2G provided by its distributors.

2-Port Super Speed/Hi-Speed Usb Controller Hub 56 Vqfn 7X7x0.9Mm Tray
Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.1 3.3V Tray 56-Pin VQFN EP
USB Controller Hub 56-Pin SQFN Tray
USB5742 Tray S-XQCC-N56 2016 interface controller 1.2V 3.3V 7mm 0C~70C
USB Bus Controller, CMOS, PQCC56
4-Port SS/HS USB Controller Hub
FIXED IND 3.1UH 17.5A 3.23 MOHM
USB CONTROLLER HUB, 0 TO 70DEG C; USB IC Type:USB Hub Controller; Power Role:-; Data Role:-; USB Standard:USB 3.2; No. of Ports:2 Port; IC Case / Package:VQFN; No. of Pins:56Pins; IC Mounting:Surface Mount; Supply Voltage Min:1.08V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.