Microchip USB4715T-I/Y9X

Usb 2.0 4 Port Hi Speed Controller 48 VQFN 7X7X1.0MM T/r Rohs Compliant: Yes
$ 5.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB4715T-I/Y9X.

Microchip

Datasheet47 pages4 years ago

Upverter

Inventory History

3 month trend:
+35.13%

CAD Models

Download Microchip USB4715T-I/Y9X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.561
$ 4.75
$ 4.75
Stock
156,564
102,276
102,276
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
I2S, SMBus, SPI, UART, USB
I2S, SMBus, SPI, UART, USB
I2S, SMBus, SPI, UART, USB
Data Rate
-
-
-
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2017-10-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB4715T-I/Y9X provided by its distributors.

Usb 2.0 4 Port Hi Speed Controller 48 VQFN 7X7X1.0MM T/r Rohs Compliant: Yes
Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V T/R 48-Pin VQFN EP
Usb 2.0 4 Port Hi Speed Controller 48 Vq; |Microchip Technology USB4715T-I/Y9X
USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4715T-IY9X