Microchip USB3300-EZK-CAG

Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3300-EZK-CAG.

Microchip

Datasheet0 pages0 years ago
Datasheet53 pages10 years ago
Datasheet14 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip USB3300-EZK-CAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.32
$ 1.32
Stock
35,218
476,080
476,080
Authorized Distributors
1
6
6
Case/Package
VQFN
-
-
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
-
USB
USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
480 Mbps
480 Mbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-10
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB3300-EZK-CAG provided by its distributors.

Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.