Microchip USB2660I-JZX-03-TR

Ultra Fast USB 2.0 Hub and Multi-Format Flash Media Controller 64-Pin QFN T/R
$ 15.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2660I-JZX-03-TR.

Microchip

Datasheet60 pages7 years ago

HQonline

Electro Sonic

Inventory History

3 month trend:
-53.02%

CAD Models

Download Microchip USB2660I-JZX-03-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.55
$ 4.94
Stock
115,762
131,086
Authorized Distributors
6
6
Case/Package
QFN
QFN
Mount
Surface Mount
Surface Mount
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
I2C, SPI, USB
I2C, SPI, USB
Data Rate
-
480 Mbps
Number of Ports
2
2
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB2660I-JZX-03-TR provided by its distributors.

Ultra Fast USB 2.0 Hub and Multi-Format Flash Media Controller 64-Pin QFN T/R
USB 2.0 Hub and Multi-Format Flash Media Controller with Dual SD Interfaces
Usb 2.0 Hub And Multi-Format Flash Media; |Microchip Technology USB2660I-JZX-03-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.