Microchip USB2512BT-I/M2

USB2512B Tape & Reel (TR) e3 USB 2.0 interface controller 3V~3.6V 6mm 60mA -40C~85C
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2512BT-I/M2.

Future Electronics

Datasheet57 pages11 years ago

Microchip

Inventory History

3 month trend:
+53.33%

CAD Models

Download Microchip USB2512BT-I/M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 1.92
$ 1.92
Stock
239,748
341,509
341,509
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
36
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
-
-
Number of Ports
-
2
2
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB2512BT-I/M2 provided by its distributors.

USB2512B Tape & Reel (TR) e3 USB 2.0 interface controller 3V~3.6V 6mm 60mA -40C~85C
2-Port Usb 2.0 Hi-Speed Hub Controller 3; |Microchip Technology USB2512BT-I/M2
2-PORT USB 2.0 HI-SPEED HUB CONTROLLER 36 SQFN 6X6X1.0MM T/R ROHS COMPLIANT: YES
USB Hub Controller USB 2.0 Low/Full/High Speed 3.3V T/R 36-Pin SQFN EP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2512BT-IM2