Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip UFX6000-VE

IC USB GRAPHICS CTRLR 225LFBGA / High Speed Graphics Controller USB 2.0 3.3V Tray 225-Pin LFBGA
$ 20.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UFX6000-VE.

Microchip

Datasheet44 pages11 years ago
Datasheet51 pages13 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-76.92%

CAD Models

Download Microchip UFX6000-VE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 4 months ago)

Descriptions

Descriptions of Microchip UFX6000-VE provided by its distributors.

IC USB GRAPHICS CTRLR 225LFBGA / High Speed Graphics Controller USB 2.0 3.3V Tray 225-Pin LFBGA
IC MCU 32BIT 512KB FLASH 48LQFP
Usb Interface, Graphic Controller, Usb 2.0, 1.14 V, 1.26 V, Lfbga, 225 Rohs Compliant: Yes |Microchip Technology UFX6000-VE
IC, USB 2 GRAPHICS CONTROLLER, 225LFBGA; USB IC Type: USB Graphics Controller; USB Standard: USB 2.0; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Interface Case Style: LFBGA; No. of Pins: 225Pins; Data Rate: 480Mbps;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UFX6000VE