What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip UCS3205T-E/Q8A

5A, 22V, Bidirectional load switch with FRS for USB Type-C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UCS3205T-E/Q8A.

Microchip

Datasheet29 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-40.26%

CAD Models

Download Microchip UCS3205T-E/Q8A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
Stock
52,582
70,970
Authorized Distributors
2
3
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
22 V
Min Supply Voltage
-
2.85 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Packaging
-
-

Supply Chain

Projected EOL Date2044-10-01
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 months ago)

Descriptions

Descriptions of Microchip UCS3205T-E/Q8A provided by its distributors.

5A, 22V, Bidirectional load switch with FRS for USB Type-C
USB Power Controller Single 22V 1.71A 19-Pin VQFN EP T/R
22V 5A BI-DIRECTIONAL LOAD SWITC
22V 5A Current Measuring Bi-Directional Load Switch 19 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology UCS3205T-E/Q8A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.