Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TN2130K1-G

Mosfet, N-Channel Enhancement-Mode, 300V, 25 Ohm Rohs Compliant: Yes

$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TN2130K1-G.

Microchip

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Geoflip

Microchip SCT

Inventory History

3 month trend:
+44.89%

CAD Models

Download Microchip TN2130K1-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Diodes Inc.BSS138Q-7-F
Single N-Channel 50 V 3.5 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-23
Power MOSFET, N Channel, 60 V, 200 mA, 2.5 ohm, SOT-23, Surface Mount
P-Channel Small Signal MOSFET, -100V, -170mA, 18Ω
MOSFET N-CH 60V 230MA SOT23-3 N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
MOSFET P-CH 50V 0.13A SOT-23 / Power MOSFET Single P-Channel SOT-23 -50 V, 10
Single N-Channel Power MOSFET 20V, 300mA, 1Ω 20V 300mA 1 Ohm Single N-Channel SOT-23 Logic Level

Descriptions

Descriptions of Microchip TN2130K1-G provided by its distributors.

Mosfet, N-Channel Enhancement-Mode, 300V, 25 Ohm Rohs Compliant: Yes
Trans MOSFET N-CH Si 300V 0.085A 3-Pin SOT-23 T/R
Microchip NChannelMOSTube, Vds=300 V, SOT-23encapsulation, Through hole mounting
MOSFET N-CH 300V 85MA TO236AB N-Channel 300 V 85mA (Tj) 360mW (Tc) Surface Mount TO-236AB (SOT23)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2130K1-G.
  • TN2130K1G