Microchip TN0620N3-G

Transistor MOSFET N-CH 200V 0.25A 3-Pin TO-92
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TN0620N3-G.

Microchip

Datasheet14 pages6 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-14.87%

CAD Models

Download Microchip TN0620N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVP2106A
P-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET P-CH 60V 280MA TO92-3
Diodes Inc.ZVNL120A
N-Channel 200 V 10 Ohm Enhancement Mode Vertical DMOS FET -TO-92
Diodes Inc.VN10LP
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
Compliant Through Hole 10 ns Lead Free Bulk 10 ns 6 Ω TO-92-3

Descriptions

Descriptions of Microchip TN0620N3-G provided by its distributors.

Transistor MOSFET N-CH 200V 0.25A 3-Pin TO-92
TN0620 Series 200 V 250 mA N-Channel Enhancement-Mode Vertical DMOS FET -TO-92-3
Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
1W(Tc) 20V 1.6V@1mA 1individualNChannel 200V 6Ω@ 500mA,10V 250mA 150pF@25V TO-92-3 Through hole mounting 5.21mm*4.19mm*5.33mm
D-MOSFET, N-CH, 0.25A, 200V, TO-92-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 250mA; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 4ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN0620N3-G.
  • TN0620N3G