Microchip TMC2005-JT

Hub Controller Serial Interface 64-Pin TQFP Tray
$ 21.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TMC2005-JT.

Microchip

Datasheet32 pages19 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip TMC2005-JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2027-04-30
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip TMC2005-JT provided by its distributors.

Hub Controller Serial Interface 64-Pin TQFP Tray
Parallel TQFP-64(10x10) Ethernet ICs ROHS
Arcnet 5 Port Hub Controller 64 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip Technology TMC2005-JT
ARCNET, 0 to 85°C, LQFP-64, RoHS
Microchip SCT
HUB CONTROLLER, 5 PORT, 10MBPS, TQFP-64; Data Rate: 10Mbps; Ethernet Type: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: TQFP; No. of Pins: 64Pins; IC Interface Type: -; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC2005JT