Microchip TCM809JENB713

Processor Supervisor 4V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM809JENB713.

Microchip

Datasheet16 pages13 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
+2.92%

CAD Models

Download Microchip TCM809JENB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.353
Stock
942,336
453,783
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3.93 V
3.93 V
Overvoltage Threshold
4.06 V
4.06 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipTCM809JVNB713
Voltage Supervisor, Active-High, Push-Pull Reset, 1.2 V to 5.5 V, 320 ms, 4 V, 3 Pins, SOT-23B
MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM809LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R

Descriptions

Descriptions of Microchip TCM809JENB713 provided by its distributors.

Processor Supervisor 4V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
MICROCHIP TCM809JENB713, PROCESSOR SUPERVISOR MAXIMUM OF 4 V, 3-PIN SOT-23B
TCM809 Series 4 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.