Microchip TC9402CPD

TC9401 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14
$ 3.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC9402CPD.

Augswan

Datasheet28 pages19 years ago

Microchip

Jameco (USA)

Future Electronics

iiiC

Inventory History

3 month trend:
-19.23%

CAD Models

Download Microchip TC9402CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4922-E/P
DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP42010-I/P
Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube
MicrochipMCP3004-I/P
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube
Texas InstrumentsADC0834CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin MDIP Rail
Texas InstrumentsTLV0834CN
SAR ADC, 8-BIT, 4 CH, SERIAL / Bit Analog to Digital Converter Input

Descriptions

Descriptions of Microchip TC9402CPD provided by its distributors.

TC9401 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14
Microchip Voltage Frequency Converts, FVC,VFC, 100kHz, 9 V,12 VPower, 14Pin, PDIPencapsulation
Microchip Voltage-to-Frequency Converter, FVC/VFC, 100kHz, 9V-12V Supply, 14-Pin PDIP
VOLTAGE-TO-FREQUENCY/FREQUENCY-TO-VOLTAGE CONVERTERS | IC V-FREQ/FREQ-V CONV 14DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC9402CPD.