Microchip TC670ECHTR

TC670 Series 3 to 5.5 V Tiny Predictive Fan Failure Detector - SOT-23-6
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC670ECHTR.

Newark

Datasheet14 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.83%

CAD Models

Download Microchip TC670ECHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsREG710NA-5/250
30-mA Switched-Cap DC-DC Converter with fixed 5-V Output 6-SOT-23 -40 to 85
Texas InstrumentsREG710NA-3.3/250
30-mA Switched-Cap DC-DC Converter with fixed 3.3-V Output 6-SOT-23 -40 to 85
Texas InstrumentsUCC27511DBVR
20V VDD, 4A/8A single-channel low-side gate driver with 4V UVLO and split outputs 6-SOT-23 -40 to 140
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm
Analog DevicesMAX1697REUT+T
SWITCHED CAPACITOR CONVERTER 21 kHz SWITCHING FREQ-MAX PDSO6
Analog DevicesMAX1522EUT+T
DC DC Cntrlr Single-OUT Step Up 2.5V to 5.5V Input 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip TC670ECHTR provided by its distributors.

TC670 Series 3 to 5.5 V Tiny Predictive Fan Failure Detector - SOT-23-6
Predictive Fan Fault Detector, 3.0 to 5.5V, SOT-23-6, RoHS
Microchip SCT
MICROCHIP TC670ECHTR FAN CONTROLLER IC, 5 V, 6-PIN SOT-23
-40℃~+85℃ SOT-23-6 Temperature Sensors ROHS
Predictive Fan Fault Detectors Predictive Fan Failure Det
Microchip , SOT-23encapsulation
IC FAN FAILURE DETECTOR SOT23A-6
Analog Circuit, 1 Func, 1 Channel, PDSO6
Microchip TC670ECHTR モータドライバIC
Fan Failure Detector, -40 To 85Deg C; Threshold Voltage:124Mv; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Reset Type:Active-High; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Rohs Compliant: Yes |Microchip Technology TC670ECHTR.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC670ECHT/R
  • TC670ECHTR.
  • TC670ECHTR..