Microchip TC623CCPA

Ic, temperature Sensor, dip, 8Pin, plastic; |Microchip Technology TC623CCPA
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC623CCPA.

Microchip

Datasheet12 pages13 years ago
Datasheet12 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC623CCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
$ 1.909
Stock
51,035
71,562
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Mount
Through Hole
Through Hole
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
4.5 V
4.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 4 hours ago)

Related Parts

MicrochipTC624CPA
Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 8 Pin, Through Hole Mount
MicrochipTC624EPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC624EPA
MicrochipTC623CEPA
Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC623CEPA

Descriptions

Descriptions of Microchip TC623CCPA provided by its distributors.

Ic, temperature Sensor, dip,8Pin, plastic; |Microchip Technology TC623CCPA
Temp Sensor Analog 8-Pin PDIP Tube
Temp Sensors - Logic Output - Trip Point Dual Prog Trip Point
Temperature Switch, 2.7 to 4.5V, PDIP-8, RoHS
Microchip SCT
±3°C PDIP-8 Through hole mounting 4.06mm(height)
THERMOSTAT PROG ACTIVE HIGH 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.