Microchip TC1301A-AAAVMFTR

Dual Cmos Ldo 300Ma & 150Ma W Shutdown, ; |Microchip Technology TC1301A-AAAVMFTR
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1301A-AAAVMFTR.

Electro Sonic

Datasheet28 pages18 years ago

Augswan

DigiKey

Mouser

CAD Models

Download Microchip TC1301A-AAAVMFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.585
Stock
84,551
79,105
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
104 mV
104 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-01-26
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-01-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip TC1301A-AAAVMFTR provided by its distributors.

Dual Cmos Ldo 300Ma & 150Ma W Shutdown,; |Microchip Technology TC1301A-AAAVMFTR
DUALCMOSLDO300MA&150MAWSHUTDOWN, VOLTAGEDETECT, BYPASS&INDEPENDENTDELAYEDRESET
LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin DFN EP T/R
DUAL LDO W/MICROCONTROLLER WITHOUT RESET FUNCTION
Combi ICs - Supervisor and Regulator Dual CMOS LDO
IC REG LIN 3.3V/3.3V/2.63V 8DFN
TC1301A Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 104mV 3mm 300mA 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.