Microchip TC1185-2.5VCT713

TC1185 Series 150 mA 2.5 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1185-2.5VCT713.

Electro Sonic

Datasheet22 pages19 years ago

Microchip

Augswan

TME

iiiC

Inventory History

3 month trend:
-29.76%

CAD Models

Download Microchip TC1185-2.5VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1185 Series 150 mA 3 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5
TC1185 Series 150 mA 1.8 V Fixed Output CMOS LDO Regulator w/ Shutdown-SOT-23-5
LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.15A SOT23-5
Texas InstrumentsTPS76425DBVT
150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
Texas InstrumentsTPS76325DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76330DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip TC1185-2.5VCT713 provided by its distributors.

TC1185 Series 150 mA 2.5 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
TC1185 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 270mV 1.3mm 150mA -40C~125C
V REG LDO +2.5V, 1185, SOT-23A-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1185-2.5VCT713.