Microchip TC1073-4.0VCH713

Ic, volt Regulator, fixed, +4V, cmos, tsop, 6P; |Microchip Technology TC1073-4.0VCH713
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1073-4.0VCH713.

SHENGYU ELECTRONICS

Datasheet22 pages19 years ago

DigiKey

CAD Models

Download Microchip TC1073-4.0VCH713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Ic, volt Regulator, fixed,+3V, cmos, tsop,6P; |Microchip Technology TC1073-3.0VCH713
Ic, volt Regulator, fixed,+5V, cmos, tsop,6P; |Microchip Technology TC1073-5.0VCH713
100Ma Ldo With Shutdown & /Error Out & V; |Microchip Technology TC1073-2.6VCH713
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 5.5V SOT-23-6
Linear Voltage Regulator IC Positive Fixed Output 1.3V 180mA SOT-23-6
Linear Voltage Regulator IC Positive Fixed Output 1.5V 180mA SOT-23-6

Descriptions

Descriptions of Microchip TC1073-4.0VCH713 provided by its distributors.

Ic, volt Regulator, fixed,+4V, cmos, tsop,6P; |Microchip Technology TC1073-4.0VCH713
LDO Regulator Pos 4V 0.1A 6-Pin SOT-23A T/R
100mA LDO with Shutdown & /Error out & V REF Bypass
IC REG LINEAR 4V 100MA SOT23-6
SOT-23-6 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.