Microchip SY89833LMI

Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89833LMI.

Augswan

Datasheet13 pages12 years ago

DigiKey

CAD Models

Download Microchip SY89833LMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10
$ 10
Stock
172,260
258,135
258,135
Authorized Distributors
0
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
2 GHz
2 GHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip SY89833LMI provided by its distributors.

Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s)
IC CLK BUFFER 1:4 2GHZ 16MLF "Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad, 16-MLF®"
3.3V, 2GHz ANY-DIFFERENTIAL INPUT-TO-LVDS 1:4 FANOUT BUFFER/TRANSLATOR W/ INTERNAL TERMINATION | IC CLK BUFFER 1:4 2GHZ 16MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY-89833LMI