Microchip SY88073LMG-TR

1G - 12.5G CM Post Amplifier w/Programmable Decision Threshold
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88073LMG-TR.

Microchip

Datasheet15 pages13 years ago

Alternate Parts

Price @ 1000
$ 3.81
$ 4.37
Stock
95,827
91,836
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2025-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SY88073LMG-TR provided by its distributors.

1G - 12.5G CM Post Amplifier w/Programmable Decision Threshold
Limiting Amplifier, 12.5Gbps, 3.3V, VQFN-16, RoHS
Microchip SCT
3 X 3 MM, LEAD FREE, QFN-16
ATM/SONET/SDH SUPPORT CIRCUIT
IC LIMIT AMP 16QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.