What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SY58020UMG-TR

Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP T/R
$ 8.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58020UMG-TR.

Microchip

Datasheet24 pages2 years ago
Datasheet13 pages8 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

Microchip SCT

Inventory History

3 month trend:
-0.50%

CAD Models

Download Microchip SY58020UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-31
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY58013UMG
SY58013U Series 3.6 V 6 GHz 1:2 Fanout Buffer / Translator - QFN-16
MicrochipSY58013UMG-TR
IC CLK BUFFER 1:2 6GHZ 16MLF / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
MicrochipSY58012UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
Analog DevicesADCLK944BCPZ-R2
2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
Analog DevicesADCLK905BCPZ-WP
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP "Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP"
Analog DevicesADCLK944BCPZ-WP
Fanout Clock Buffer Ic, 2.375V-3.63V; |Analog Devices, Inc. ADCLK944BCPZ-WP

Descriptions

Descriptions of Microchip SY58020UMG-TR provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
2.375V 3.6V 0.26ns@ 2.375Vto3.63V 6GHz Differential QFN SMD mount,glue mount 3mm*3mm*850μm
Ultra High Speed 1:4 CML Fanout Buffer/Translator
IC CLK BUFFER 1:4 6GHZ 16MLF "Clock Fanout Buffer (Distribution), Translator IC 1:4 6 GHz 16-VFQFN Exposed Pad, 16-MLF®"
SY58020U Series 6 GHz 1:4 CML Fanout Buffer/Translator - MLF-16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58020UMG TR
  • SY58020UMGTR