Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST39SF040-70-4I-WHE

Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS

$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF040-70-4I-WHE.

Upverter

Datasheet28 pages15 years ago

Microchip

element14 APAC

TME

CAD Models

Download Microchip SST39SF040-70-4I-WHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-09-19
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 4 days ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin TSOP Tray / IC FLASH 4MBIT 70NS 32TSOP
IC FLASH 4MBIT PARALLEL 32TSOP / FLASH Memory IC 4Mb (512K x 8) Parallel 70 ns 32-TSOP

Descriptions

Descriptions of Microchip SST39SF040-70-4I-WHE provided by its distributors.

Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS
SST39SF Series 4 Mbit 512 K x 8 5 V Multi-Purpose Flash - TSOP-32
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin TSOP Tray
4.5V to 5.5V 4Mbit Multi-Purpose Flash
MICROCHIP - SST39SF040-70-4I-WHE - MEMORY, FLASH, 4MBIT, PARL, 32TSOP
MEMORY, FLASH, 4MBIT, PARL, 32TSOP; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: -; Memory Case ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39SF040-70-4I-WHE.