What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST26VF080AT-104I/MF

Flash Memory, 8Mbit, -40 To 85Deg C; |Microchip Technology SST26VF080AT-104I/MF

$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF080AT-104I/MF.

Microchip

Datasheet72 pages5 years ago

Upverter

Inventory History

3 month trend:
-14.13%

CAD Models

Download Microchip SST26VF080AT-104I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.51
Stock
202,353
129,323
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
104 MHz
-
Interface
SPI
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SST26VF080AT-104I/MF provided by its distributors.

Flash Memory, 8Mbit, -40 To 85Deg C; |Microchip Technology SST26VF080AT-104I/MF
Serial Flash, 2.3 - 3.6 V, 8 Mbit, 104 MHz, -40°C to +125°C, TDFN-S-8, RoHS
Microchip SCT
8Mb 2.3V TO 3.6V SQI Flash Memory
Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, WDFN, 8 Pins
IC FLASH 8MBIT SPI/QUAD 8WDFN / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-WDFN (5x6)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF080AT-104IMF
  • SST26VF080AT104I/MF