What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST26VF040A-80E/MF

Flash Memory, 4Mbit, -40 To 125Deg C; |Microchip Technology SST26VF040A-80E/MF
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF040A-80E/MF.

Microchip

Datasheet73 pages5 years ago

Augswan

Inventory History

3 month trend:
-96.43%

Alternate Parts

Price @ 1000
$ 1.463
$ 1.73
Stock
56,780
97,858
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.1
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SST26VF040A-80E/MF provided by its distributors.

Flash Memory, 4Mbit, -40 To 125Deg C; |Microchip Technology SST26VF040A-80E/MF
Serial Flash, 2.3 - 3.6 V, 4 Mbit, 104 MHz, -40°C to +125°C, TDFN-S-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, SPI, WDFN, 8 Pins
IC FLSH 4MBIT SPI/QUAD I/O 8WDFN / FLASH Memory IC 4Mb (512K x 8) SPI - Quad I/O 80 MHz 8-WDFN (5x6)
4Mb 2.3V TO 3.6V SQI Flash Memory

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF040A-80EMF
  • SST26VF040A80E/MF