Microchip SST26VF016BEUI-104I/SN

IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104 MHz 8-SOIC
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016BEUI-104I/SN.

Farnell

Datasheet78 pages7 years ago

Microchip

Master Electronics

Inventory History

3 month trend:
+11.00%

CAD Models

Download Microchip SST26VF016BEUI-104I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2.15
Stock
104,965
67,511
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
104 MHz
-
Interface
SPI
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-06-21
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF016BEUI-104I/SN provided by its distributors.

IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104 MHz 8-SOIC
SST26 Series 16 Mb (2M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory - SOIC-8
HARDWARE/SOFTWARE Active SPI SERIAL FLASH Memory -40C~85C TA 2.7V 16777216bit 0.000025A
16Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 MAC Addresses
Flash Memory, 16Mbit, -40 To 85Deg C; |Microchip Technology SST26VF016BEUI-104I/SN
Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, HSOIC, 8 Pins
Microchip 64kB NOR Flash SPI SOIC-8 4.9mm × 3.9mm × 1.25mm
Application Specific EEPROMs, 256Bytes, 2.3 to 3.6V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
FLASH MEMEORY, 16-MBIT SERIAL QUAD I/O, SPI/SQI FLASH WITH EUI, 85C, 2.3V-3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016BEUI-104I/SN.
  • SST26VF016BEUI-104ISN
  • SST26VF016BEUI104I/SN