What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST26VF016B-80E/SM

IC FLASH 16MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 80 MHz 8-SOIJ

$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016B-80E/SM.

Microchip

Datasheet84 pages4 years ago

Microchip SCT

Inventory History

3 month trend:
-19.74%

Alternate Parts

Price @ 1000
$ 1.99
$ 3.575
$ 3.575
Stock
75,206
140,564
140,564
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-01-23
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-01-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF016B-80E/SM provided by its distributors.

IC FLASH 16MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 80 MHz 8-SOIJ
NOR Flash 16Mbit 16M X 1bit/8M X 2bit/4M X 4bit SPI 2.5V/3V 8ns 8-Pin SOIJ Tube
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, SOIJ-8, RoHS
Microchip SCT
Flash, 16Mbit, -40 To 125Deg C; |Microchip Technology SST26VF016B-80E/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016B-80ESM
  • SST26VF016B80E/SM