What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST25VF010A-33-4I-ZAE

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, CSP-8, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF010A-33-4I-ZAE.

Microchip SCT

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip SST25VF010A-33-4I-ZAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin WSON EP Tube
Serial Flash, 2.7 - 3.6 V, 512 Kbit, 33 MHz, -40°C to +85°C, TDFN-S-8, RoHS
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256M x 8 8ns 8-Pin SOIC N T/R
Ic Flash 32Mbit Spi/Quad 8Uson |Cypress Infineon Technologies S25FL032P0XNFI011
NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip SST25VF010A-33-4I-ZAE provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, CSP-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 12ns 8-Pin CSP T/R
2.7V to 3.6V 1Mbit SPI Serial Flash
FLASH MEMORY, 1MBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.