Microchip SST25PF040CT-40V/NP

NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 8-Pin USON EP T/R Automotive AEC-Q100
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25PF040CT-40V/NP.

Microchip

Datasheet47 pages4 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+56.64%

CAD Models

Download Microchip SST25PF040CT-40V/NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
$ 1.226
$ 1.226
Stock
204,358
704,207
704,207
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
11 ns
11 ns
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-04
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25PF040CT-40V/NP provided by its distributors.

NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 8-Pin USON EP T/R Automotive AEC-Q100
2.3V To 3.6V 4Mb Spi Flash 8 Udfn 2X3X0.; |Microchip Technology SST25PF040CT-40V/NP
2.3V TO 3.6V 4MB SPI FLASH 2x3 USON -40C/105C Temp
Serial Flash, 2.3 - 3.6 V, 4 Mbit, 40 MHz, -40°C to +125°C, UDFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25PF040CT-40VNP
  • SST25PF040CT40V/NP
  • SST25PF040CT40VNP