What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip RN4871-I/RM130

Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm

$ 9.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN4871-I/RM130.

Microchip SCT

Datasheet51 pages7 years ago

Electro Sonic

Microchip

ODG (Origin Data Global)

Inventory History

3 month trend:
-60.84%

CAD Models

Download Microchip RN4871-I/RM130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.16
$ 8.45
$ 8.45
Stock
1,235,704
1,248,062
1,248,062
Authorized Distributors
6
6
6
Bandwidth
78 MHz
78 MHz
78 MHz
Data Rate
10 kbps
10 kbps
10 kbps
Interface
I2C, SPI, UART
UART
UART
Max Frequency
2.48 GHz
2.48 GHz
2.48 GHz
Sensitivity (dBm)
-
-
-
Current - Receiving
10 mA
10 mA
10 mA
Current - Transmitting
10 mA
10 mA
10 mA
Case/Package
Module
Module
Module
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2044-05-08
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip RN4871-I/RM130 provided by its distributors.

Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm
BLUETOOTH MODULE, V4.2, 2.402-2.48GHZ; Bluetooth Version: Bluetooth 4.2; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Signal Range Max: -; Data Rate: 10Mbps; Bluetooth Class: -; Receive Sensitivity: -90dBm; Operating Tem
Bluetooth Module, V4.2, -40 To 85Deg C; Bluetooth Version:Bluetooth 4.2; Bluetooth Class:-; Receiver Sensitivity Rx:-90 Dbm; Supply Voltage Range:1.9 V To 3.6 V; Product Range:-; Data Rate:10Mbps; Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip Technology RN4871-I/RM130
Bluetooth Version = V5.0 / Data Rate kbps = 10 / Output Power dBm = 0 / Interfaces = UART / Interfaces = AIO / Interfaces = PIO / Antenna Type = Integrated / Supply Voltage Min. V = 1.9 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Packaging = Tray / Length mm = 11 / Width mm = 9 / Height mm = 2.1 / Transmitting Supply Current mA = 10 / Receiving Supply Current mA = 10 / ISM Band GHz = 2.48 / Mounting Type = SMD / Profiles - Integral = GAP / Profiles - Integral = GATT / Profiles - Integral = SM / Profiles - Integral = L2CAP / Sensitivity = -90 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN4871-IRM130
  • RN4871I/RM130
  • RN4871IRM130