Microchip RN42-I/RM477

Bluetooth 2.1 class 2 surface mount module with built in antenna
$ 19.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42-I/RM477.

Microchip

Datasheet83 pages13 years ago
Datasheet10 pages16 years ago

Microchip SCT

Future Electronics

Inventory History

3 month trend:
-98.87%

Alternate Parts

Price @ 1000
$ 19.405
$ 19.135
$ 19.135
Stock
12,456
1,303,917
1,303,917
Authorized Distributors
3
6
6
Bandwidth
-
-
-
Data Rate
3 Mbps
-
-
Interface
-
SPI, UART
SPI, UART
Max Frequency
-
-
-
Sensitivity (dBm)
-
-80 dBm
-80 dBm
Current - Receiving
-
25 mA
25 mA
Current - Transmitting
-
30 mA
30 mA
Case/Package
Module
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-10-24
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Descriptions

Descriptions of Microchip RN42-I/RM477 provided by its distributors.

Bluetooth 2.1 class 2 surface mount module with built in antenna
RN42 Series 3 Mbps 2.402 to 2.480 MHz Class 2 Bluetooth 2.1 + EDR module
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
RF TXRX MODULE BT PCB TRACE SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42-IRM477
  • RN42I/RM477
  • RN42IRM477