Microchip PL602041UMG

Frequency Synthesizer, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 24 Pins, QFN-EP
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL602041UMG.

Microchip

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

Microchip SCT

Inventory History

3 month trend:
-22.79%

Alternate Parts

Price @ 1000
$ 5.82
$ 6.37
Stock
69,386
154,401
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-08-14
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Programmable PLL Clock Generator Single 0.008MHz to 200MHz 16-Pin QFN T/R
Silicon LabSI5351A-B-GM
Programmable PLL Clock Generator Dual 0.0025MHz to 200MHz 20-Pin QFN Bulk
Silicon LabSI5351B-B-GM
Programmable PLL Clock Generator Single 0.0025MHz to 200MHz 20-Pin QFN Bulk
Silicon LabSI5356A-B-GM
PLL Clock Generator Single 1MHz to 200MHz 24-Pin QFN Tray
200 MHz OTHER CLOCK GENERATOR QCC8
Programmable PLL Clock Generator Single 8-Pin QFN

Descriptions

Descriptions of Microchip PL602041UMG provided by its distributors.

Frequency Synthesizer, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 24 Pins, QFN-EP
Clock Generator 25MHz-IN 200MHz-OUT 24-Pin QFN EP Tube
Clock Generation, 100MHz, 2.5 to 2.5V, VQFN-24, RoHS
Microchip SCT
PCIe Quad Outputs Ultra-Low Jitter, HCSL Frequency Synthesizer
yes 2.375V 3.465V 25MHz QFN SMD mount 4mm*4mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.