Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MX150F128B-50I/SP

MCU 32-Bit PIC32MX1xx PIC RISC 128KB Flash 2.5V/3.6V 28-Pin SPDIP Tube
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX150F128B-50I/SP.

Microchip

Datasheet350 pages7 years ago
Datasheet320 pages14 years ago

SHENGYU ELECTRONICS

Newark

X-ON

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX150F128B-50I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit Microcontroller, Audio And Graphi; |Microchip Technology PIC32MX170F256B-50I/SP
Spdip 32 Bit Mcu, 16Kb Flash, 4Kb Ram, 40 Mhz, 3 Comp, Ctmu, Rtcc Rohs Compliant: Yes
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX150F128B-50I/SP provided by its distributors.

MCU 32-Bit PIC32MX1xx PIC RISC 128KB Flash 2.5V/3.6V 28-Pin SPDIP Tube
32 Bit MCU, 128KB Flash, 32KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC
Mcu, 32Bit, Pic32, 50Mhz, Spdip-28; |Microchip Technology PIC32MX150F128B-50I/SP
IC MCU 32BIT 128KB FLASH 28SPDIP MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 50MHz 128KB (128K x 8) FLASH 28-SPDIP
MICROCHIP PIC32MX150F128B-50I/SP32 Bit Microcontroller, Audio and Graphics Interface, PIC32, 50 MHz, 128 KB, 32 KB, 28 Pins, SDIP
MCU, 32BIT, PIC32, 50MHZ, SPDIP-28; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 28Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX150F128B-50ISP
  • PIC32MX150F128B50I/SP
  • PIC32MX150F128B50ISP