Microchip PIC32MX110F016D-I/ML

32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX110F016D-I/ML.

Microchip

Datasheet350 pages7 years ago
Datasheet320 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX110F016D-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 3.65
Stock
113,187
101,805
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
-
-
Peripherals
-
-
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC32MX110F016D-I/ML provided by its distributors.

32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
PIC32, 16KB FLASH, 4KB RAM, 40 MHZ, CTMU, 4 DMA44 QFN 8X8X0.9MM TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX110F016D-IML