Microchip PIC32MX110F016B-V/SS

MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
$ 2.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX110F016B-V/SS.

Microchip

Datasheet350 pages7 years ago
Datasheet320 pages14 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX110F016B-V/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.482
$ 6.12
Stock
101,012
83,880
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
-
-
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
Microchip PIC32MX130F256B-I/SS, 32bit PIC Microcontroller, 40MHz, 256 kB Flash, 28-Pin SSOP
SSOP 32 Bit Mcu, 64KB Flash, 16KB Ram, 40 Mhz, 3 Comp, Ctmu, Rtcc Rohs Compliant: Yes

Descriptions

Descriptions of Microchip PIC32MX110F016B-V/SS provided by its distributors.

MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
Mcu, 32Bit, Pic32, 40Mhz, Ssop-28; |Microchip Technology PIC32MX110F016B-V/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX110F016B-VSS