Microchip PIC32MX110F016B-I/SS

MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX110F016B-I/SS.

Microchip

Datasheet350 pages7 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.74%

CAD Models

Download Microchip PIC32MX110F016B-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 5.75
Stock
128,328
73,167
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
21
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2011-10-17
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
Ssop 32 Bit Mcu, 128Kb Flash, 32Kb Ram, 40 Mhz, 28 Pin, 3 Comp, Ctmu, Rtcc Rohs Compliant: Yes

Descriptions

Descriptions of Microchip PIC32MX110F016B-I/SS provided by its distributors.

MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
Mcu 32 Bit, 40Mhz, Pic32, 32 Bit; |Microchip Technology PIC32MX110F016B-I/SS
IC MCU 32BIT 16KB FLASH 28SSOP / MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 40MHz 16KB (16K x 8) FLASH 28-SSOP
MCU, 32BIT, PIC32, 40MHZ, SSOP-28; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 28Pins; MC
2.3V~3.6V 40MHz 4KB FLASH 16KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 21 2.3V 3.6V 40MHz I2C,IrDA,LINbus,PMP,SPI,UART,USART A/D 10x10b 32bit MIPS32® M4K™ SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX110F016B-ISS