Microchip PIC32MM0256GPM028-I/SS

32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
$ 2.218
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0256GPM028-I/SS.

Microchip

Datasheet356 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.87%

CAD Models

Download Microchip PIC32MM0256GPM028-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.218
$ 5.81
$ 5.81
Stock
164,300
75,691
75,691
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
21
-
-
Interface
I2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
-
-
Memory Type
FLASH
-
-
Memory Size
256 kB
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-23
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MM0256GPM028-I/SS provided by its distributors.

32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
PIC32MM Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - SSOP-28
MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 28-Pin SSOP Tube
IC MCU 32BIT 256KB FLASH 28SSOP / MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit Single-Core 25MHz 256KB (256K x 8) FLASH 28-SSOP
Mcu, 32Bit, Pic32, 25Mhz, Ssop-28; Product Range:Pic32 Family Pic32Mm Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:25Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:28Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC32MM0256GPM028-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0256GPM028-ISS
  • PIC32MM0256GPM028I/SS