Microchip PIC32MM0128GPM028-I/SS

Mcu, 32Bit, 25Mhz, Ssop-28; |Microchip Technology PIC32MM0128GPM028-I/SS
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0128GPM028-I/SS.

Microchip

Datasheet356 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.07%

CAD Models

Download Microchip PIC32MM0128GPM028-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.355
$ 2.355
Stock
81,128
89,353
89,353
Authorized Distributors
6
6
6
Core Architecture
-
MIPS
MIPS
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-05-23
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MM0128GPM028-I/SS provided by its distributors.

Mcu, 32Bit, 25Mhz, Ssop-28; |Microchip Technology PIC32MM0128GPM028-I/SS
MCU 32-bit PIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube
32-bit MIPS MCU, 128 KB, 2 to 3.6 V, SSOP-28, RoHS
Microchip SCT
128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
32-Bit Microcontroller 128Kbyte Flash 16Kbyte SRAM MIPS32 MicroAptiv UC Core Low Power and USB 28-P
IC MCU 32BIT 128KB FLASH 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0128GPM028-ISS
  • PIC32MM0128GPM028I/SS
  • PIC32MM0128GPM028ISS