Microchip PIC32MM0064GPL028-I/SS

32-bit MCU Microcontrollers; MICROCHIP; PIC32MM0064GPL028-I/SS; 64 kB; SSOP; 25 MHz; 8 kB
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL028-I/SS.

Microchip

Datasheet270 pages8 years ago

Electro Sonic

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+32.04%

CAD Models

Download Microchip PIC32MM0064GPL028-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.79
$ 1.79
Stock
176,026
80,262
80,262
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
8 kB
-
-
Interface
-
-
-
Number of I/Os
22
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-06-10
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP T/R
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC32MM0064GPL028-I/SS provided by its distributors.

32-bit MCU Microcontrollers; MICROCHIP; PIC32MM0064GPL028-I/SS; 64 kB; SSOP; 25 MHz; 8 kB
32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Mcu 32 Bit, 25Mhz, Pic32; |Microchip Technology PIC32MM0064GPL028-I/SS
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
IC MCU 32BIT 64KB FLASH 28SSOP / MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit Single-Core 25MHz 64KB (64K x 8) FLASH 28-SSOP
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 22 Bus width: 32 Bit Package: SSOP-28 Flash memory: 64 kByte RAM: 8 kByte
MCU, 32BIT, PIC32, 25MHZ, SSOP-28; Product Range: PIC32 Family PIC32MM Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 28Pins; MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0064GPL028-ISS
  • PIC32MM0064GPL028I/SS
  • PIC32MM0064GPL028ISS