Microchip PIC32MM0064GPL028-E/SP

MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 28-Pin SPDIP Thru-Hole Tube
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL028-E/SP.

Microchip

Datasheet270 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.955
$ 1.86
Stock
91,210
130,475
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
8 kB
Interface
-
-
Number of I/Os
-
22
Peripherals
-
-
Case/Package
-
-
Number of Pins
28
28
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-03-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MM0064GPL028-E/SP provided by its distributors.

MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 28-Pin SPDIP Thru-Hole Tube
Mcu, 32Bit, 25Mhz, Spdip-28; |Microchip Technology PIC32MM0064GPL028-E/SP
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
2V~3.6V 25MHz 8KB Flash 64KB Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT, Internal 22 1 3.6V 25MHz A/D 12x10/12b, D/A 1x5b 32-bit MIPS32 microAptiv SPDIP-28 TH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0064GPL028-ESP
  • PIC32MM0064GPL028E/SP