Microchip PIC32MM0032GPL028-I/ML

MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0032GPL028-I/ML.

Microchip

Datasheet270 pages8 years ago

Electro Sonic

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-39.71%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.645
$ 1.645
Stock
95,082
93,189
93,189
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-06-13
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-06-13
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Descriptions

Descriptions of Microchip PIC32MM0032GPL028-I/ML provided by its distributors.

MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Mcu 32 Bit, 25Mhz, Pic32; |Microchip Technology PIC32MM0032GPL028-I/ML
32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0032GPL028-IML
  • PIC32MM0032GPL028I/ML
  • PIC32MM0032GPL028IML