Microchip PIC32MM0032GPL020-I/SS

MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SSOP Tube
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0032GPL020-I/SS.

Microchip

Datasheet270 pages8 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.93%

CAD Models

Download Microchip PIC32MM0032GPL020-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.56
$ 1.56
Stock
232,325
120,389
120,389
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-04-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip PIC32MM0032GPL020-I/SS provided by its distributors.

MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SSOP Tube
Mcu 32 Bit, 25Mhz, Pic32; |Microchip Technology PIC32MM0032GPL020-I/SS
32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
2V~3.6V 25MHz 8KB FLASH 32KB Brown-out Detect/Reset,HLVD,I²S,POR,PWM,WDT inside 16 2V 3.6V 25MHz IrDA,LINbus,SPI,UART,USART A/D 11x10/12b,D/A 1x5b 32bit MIPS32® microAptiv™ SSOP-20 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0032GPL020-ISS
  • PIC32MM0032GPL020I/SS