Microchip PIC24HJ64GP202-E/MM

PIC24HJ64GP202-E/MM, 16 Bit Pic Microcontroller, 20MHZ, 64KB Flash, 28-PIN Qfn-s
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP202-E/MM.

Augswan

Datasheet390 pages14 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-31.53%

CAD Models

Download Microchip PIC24HJ64GP202-E/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 5.23
$ 5.23
Stock
78,455
119,728
119,728
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
8 kB
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
21
21
21
Peripherals
DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-05-15
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube
16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, QFN-S-28, RoHS

Descriptions

Descriptions of Microchip PIC24HJ64GP202-E/MM provided by its distributors.

PIC24HJ64GP202-E/MM,16BIT PIC MICROCONTROLLER,20MHZ,64KB FLASH,28-PIN QFN-S
16-bit MCU/DSC, 64 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
PIC24H Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - QFN-28
IC MCU 16BIT 64KB FLASH 28QFN / PIC series Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 28-QFN-S (6x6)
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube
Mcu, 16Bit, 80Mhz, Qfn-S-28; |Microchip Technology PIC24HJ64GP202-E/MM
3V~3.6V 8KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 21 3V 40MHz I2C,PMP,SPI,UART,USART A/D 10x10b/12b 16bit PIC QFN-28(EP) SMD mount 6mm*6mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ64GP202-EMM
  • PIC24HJ64GP202E/MM
  • PIC24HJ64GP202EMM