Microchip PIC24HJ32GP202-I/SP

PIC24HJ32GP202-I/SP, 16 Bit Pic Microcontroller, 40MIPS, 32KB Flash, 28-PIN Spdip
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202-I/SP.

Electro Sonic

Datasheet290 pages14 years ago

Upverter

Microchip

Farnell

Future Electronics

Inventory History

3 month trend:
-0.77%

CAD Models

Download Microchip PIC24HJ32GP202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 4.74
Stock
133,806
80,834
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24H PIC RISC 12KB Flash 3.3V Automotive 28-Pin SPDIP Tube
16-bit MCU/DSC, 32 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SPDIP-28, RoHS

Descriptions

Descriptions of Microchip PIC24HJ32GP202-I/SP provided by its distributors.

PIC24HJ32GP202-I/SP,16BIT PIC MICROCONTROLLER,40MIPS,32KB FLASH,28-PIN SPDIP
16-bit MCU/DSC, 32 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
PIC24H Series 2 kB RAM 32 kB Flash 16-Bit Microcontroller - SDIP-28
Mcu, 16Bit, Pic24, 80Mhz, Dip-28; |Microchip Technology PIC24HJ32GP202-I/SP
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
PIC MCU, 3V~3.6V, 2KB Flash, 32KB RAM, POR, PWM, WDT, 40MHz, I2C, IrDA, LINbus, SPI, UART, USART, A/D 10x10b/12b, 16-bit, DIP-21, TH, 34.67mm × 7.24mm × 3.3mm
MCU, 16BIT, PIC24, 80MHZ, DIP-28; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP202-ISP
  • PIC24HJ32GP202I/SP
  • PIC24HJ32GP202ISP