Microchip PIC24HJ32GP202-E/MM

MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 28-Pin QFN-S EP Tube
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP202-E/MM.

Electro Sonic

Datasheet290 pages14 years ago

Upverter

Microchip

CAD Models

Download Microchip PIC24HJ32GP202-E/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 4.146
$ 4.146
Stock
90,433
90,437
90,437
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
21
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24H PIC RISC 12KB Flash 3.3V Automotive 28-Pin QFN EP Tube
MCU 16-bit PIC24 PIC RISC 12KB Flash 3.3V 28-Pin QFN EP Tube
Microcontroller Mcu, 16 Bit, Pic24, 80Mh; |Microchip Technology PIC24HJ64GP502-I/MM

Descriptions

Descriptions of Microchip PIC24HJ32GP202-E/MM provided by its distributors.

MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 32 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
Mcu, 16Bit, 80Mhz, Qfn-S-28; |Microchip Technology PIC24HJ32GP202-E/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP202-EMM
  • PIC24HJ32GP202E/MM
  • PIC24HJ32GP202EMM