Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ128GP504-I/ML

IC MCU 16BIT 128KB FLASH 44QFN / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP504-I/ML.

TME

Datasheet390 pages14 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.41%

CAD Models

Download Microchip PIC24HJ128GP504-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 7.212
$ 7.212
Stock
1,095,878
86,082
86,082
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
20 MHz
20 MHz
Number of I/Os
35
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.9 V
3.9 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-Bit PIC24F PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip PIC24FJSeries microcontroller, PICkernel, 44needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24HJ128GP504-I/ML provided by its distributors.

IC MCU 16BIT 128KB FLASH 44QFN / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
16-BIT Mcu; 128KB Flash; Can; Dma; 40 Mips; NANOWATT44 QFN 8X8X0.9MM Tube
16 Bit Microcontroller, Advanced Analogu; |Microchip Technology PIC24HJ128GP504-I/ML
16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
3V~3.6V 8KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 35 3V 3.6V 40MHz CANbus£¬I2C£¬IrDA£¬LINbus£¬PMP£¬SPI£¬UART£¬USART A/D 13x10b/12b 16bit PIC QFN SMD mount 8mm*8mm*880¦Ìm
MCU, 16BIT, PIC24, 80MHZ, QFN-44; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 44Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP504-IML
  • PIC24HJ128GP504I/ML
  • PIC24HJ128GP504IML