Microchip PIC24HJ128GP202-I/MM

IC MCU 16BIT 128KB FLASH 28QFN / MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
$ 5.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP202-I/MM.

LKR

Datasheet390 pages14 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.78%

CAD Models

Download Microchip PIC24HJ128GP202-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.793
$ 6.32
$ 6.32
Stock
86,825
91,388
91,388
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
8 kB
8 kB
8 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
21
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
PWM
PWM
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.9 V
3.9 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-04-09
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-09
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Microcontroller Mcu, 16 Bit, Pic24, 80Mh; |Microchip Technology PIC24HJ64GP502-I/MM
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube

Descriptions

Descriptions of Microchip PIC24HJ128GP202-I/MM provided by its distributors.

IC MCU 16BIT 128KB FLASH 28QFN / MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
MCU 128K Flash 8192 RAM 40MIPS DMA QFN28 | Microchip Technology Inc. PIC24HJ128GP202-I/MM
16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
Qfn-s 16-BIT Mcu, 128KB Flash, Dma, 40 Mips, Nanowatt Rohs Compliant: Yes
PIC24H Series 16 Bit 8 KB Ram 128 KB Flash 3.3 V Microcontroller - QFN-28
3V~3.6V 8KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 21 3V 3.6V 40MHz I2C,IrDA,LINbus,PMP,SPI,UART,USART A/D 10x10b/12b 16bit PIC QFN SMD mount 6mm*6mm*880μm
MCU, 16BIT, PIC24, 80MHZ, QFN-S-28; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 28Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP202-I/MM.
  • PIC24HJ128GP202-IMM
  • PIC24HJ128GP202I/MM
  • PIC24HJ128GP202IMM