Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FV16KM202-I/SS

IC MCU 16BIT 16KB FLASH 28SSOP / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
$ 3.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV16KM202-I/SS.

Microchip

Datasheet338 pages6 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-30.11%

CAD Models

Download Microchip PIC24FV16KM202-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.063
$ 7.55
$ 7.55
Stock
87,070
92,966
92,966
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
-
-
Number of I/Os
23
-
-
Interface
I2C, IrDA, LIN, SMBus, SPI, UART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube
Microchip PIC24FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP T/R

Descriptions

Descriptions of Microchip PIC24FV16KM202-I/SS provided by its distributors.

IC MCU 16BIT 16KB FLASH 28SSOP / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, SSOPencapsulation
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
Mcu, Pic24, 16Bit, 32Mhz, Ssop-28; |Microchip Technology PIC24FV16KM202-I/SS
MCU, PIC24, 16BIT, 32MHZ, SSOP-28; Product Range: PIC24 Family PIC24FV16 Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 28Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV16KM202-ISS
  • PIC24FV16KM202I/SS
  • PIC24FV16KM202ISS