Microchip PIC24FV16KM102-E/ML

MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
$ 5.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV16KM102-E/ML.

Microchip

Datasheet336 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FV16KM102-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 3.142
Stock
27,936
108,380
Authorized Distributors
1
6
Core Architecture
-
PIC
Data Bus Width
-
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
1 kB
Interface
-
UART
Number of I/Os
-
23
Peripherals
-
LVD, POR, PWM, WDT
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Descriptions

Descriptions of Microchip PIC24FV16KM102-E/ML provided by its distributors.

MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
16 Bit Mcu, 16Kb Flash, 1 Kb Ram, 512B Eeprom, Mccp/Sccp, 12-Bit Adc, Comparator, Clc, 28 Qfn 6X6x0.9Mm Tube
5V Low Cost PIC24 K-Series with 16K Flash 1K RAM and XLP 28-pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV16KM102-EML
  • PIC24FV16KM102E/ML
  • PIC24FV16KM102EML