Microchip PIC24FJ64GA204-I/ML

MCU 16-bit PIC24F PIC RISC 64KB Flash 3.3V Automotive 44-Pin QFN EP Tube
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA204-I/ML.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.29
$ 5.97
$ 5.97
Stock
119,372
86,728
86,728
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
8 kB
-
-
Interface
I2C, SPI, UART
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
-
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2039-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24FJ64GA204-I/ML provided by its distributors.

MCU 16-bit PIC24F PIC RISC 64KB Flash 3.3V Automotive 44-Pin QFN EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-44, RoHS
Microchip SCT
Mcu, 16Bit, 32Mhz, Qfn-44; |Microchip Technology PIC24FJ64GA204-I/ML
16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP, SEC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA204-IML
  • PIC24FJ64GA204I/ML