Microchip PIC24FJ64GA202-I/MM

MCU 16-Bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN-S EP Tube
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA202-I/MM.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+25.22%

CAD Models

Download Microchip PIC24FJ64GA202-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 5.31
$ 5.31
Stock
93,391
101,937
101,937
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
8 kB
-
-
Interface
I2C, I2S, IrDA, LIN, RS-232, RS-485, SMBus, SPI, UART
-
-
Number of I/Os
21
-
-
Peripherals
-
-
-
Case/Package
-
-
-
Number of Pins
28
28
28
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2039-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24FJ64GA202-I/MM provided by its distributors.

MCU 16-Bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-S-28, RoHS
Microchip SCT
2V~3.6V 32MHz 8KB Flash 64KB AES,Brown-out Detect/Reset,DMA,I²S,HLVD,POR,PWM,WDT 21-Pin 3.6V I2C,IrDA,LINbus,SPI,SmartCard,UART,USART A/D 10x10b/12b 16bit PIC QFN SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA202-IMM
  • PIC24FJ64GA202I/MM